HARWIN

Harwin

Fitzherbert Road, Farlington, Portsmouth, Hampshire, PO6 1RT, United Kingdom
harwin banner connect technology with confidence

Global leader in high-performance, reliable interconnect devices for extreme environments and demanding applications

Harwin is a world-leading manufacturer of reliable, high-performance interconnect devices designed to withstand extreme vibration, shock, and temperature in demanding environments. Driven by advanced manufacturing and continuous improvement, they provide global support and agile responses to deliver dependable, innovative interconnect technologies that help engineers connect with confidence.

Offering exceptional global support for products and connection challenges, Harwin provides innovative, dependable connector technologies tailored to your application. Their flagship HRi (High Reliability), BBi (Board to Board), and EZi product lines support markets such as Space, UAV, Industrial Automation, and EV Charging. Popular products include Gecko (1.25mm pitch) connectors, Kona Power connectors with right-angle variations and backshells, Flecto Floating Connectors, and Kontrol Industrial Connectors. They also offer EMI/RFI shielding solutions and a range of PCB hardware.

Flecto Floating Connectors - Always Aligned

  • Movement in the X, Y & Z axes during & after mating multiple board-to-board connections
  • Low-stress mated connections with mated heights up to 29.9mm nominal
  • Fine-pitch, high-pin-count board-to-board connectors offering perfect alignment
  • High Speed Data transmission
  • Mixed signal and power options

Flecto Product Animation

Flecto floating connectors are designed to provide movement in the X, Y & Z axes of the male connector. The movement allows for added location tolerance, required when multiple connectors are used to connect the same two PCBs.

Two Gecko connectors with one contact in the middle

Gecko Micro-Miniature Connectors

  • Mate-before-lock or latches for quick & easy connections
  • Assured signal integrity under extreme environments - vibration, shock & temperature resistance
  • Low outgassing - great for space, avionics & optronics
Datamate Miniature Connectors

Datamate Miniature Connectors

For applications that must not fail, Datamate brings high-reliability connection at a miniature 2.00mm pitch. Complete flexibility with proven performance under shock/vibration and temperature.

Guides & Articles

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy