Subtotal (1 unit)*
£10.00
(exc. VAT)
£12.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.00 |
*price indicative
- RS Stock No.:
- 832-0481
- Brand:
- RS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Printing Technology | FDM | |
| Printing Material | ABS | |
| Machine Specific | No | |
| Colour | Gold | |
| Weight | 300g | |
| Diameter | 1.75mm | |
| Select all | ||
|---|---|---|
Brand RS | ||
Printing Technology FDM | ||
Printing Material ABS | ||
Machine Specific No | ||
Colour Gold | ||
Weight 300g | ||
Diameter 1.75mm | ||
- COO (Country of Origin):
- NL
