Egston Plug In Power Supply 5V dc, 3A, Level V Efficiency, 1 Output Switched Mode Power Supply, Interchangeable
- RS Stock No.:
- 742-4800
- Mfr. Part No.:
- E2CFSW3-30W-5V
- Brand:
- Egston
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£33.45
(exc. VAT)
£40.14
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 1 left, shipping from 04 May 2026
- Plus 3 left, shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £33.45 |
| 5 - 9 | £31.78 |
| 10 - 24 | £30.11 |
| 25 - 49 | £28.43 |
| 50 + | £26.76 |
*price indicative
- RS Stock No.:
- 742-4800
- Mfr. Part No.:
- E2CFSW3-30W-5V
- Brand:
- Egston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Egston | |
| Input Voltage | 90 → 264V ac | |
| Output Voltage | 5V dc | |
| Output Current | 3A | |
| Plug Type | Interchangeable | |
| Output Connector | 0.7 x 2.37 mm, 1.35 x 3.5 mm, 1.7 x 4 mm, 2.1 x 5.5 mm, 2.5 x 5.5 mm | |
| Type | Switched Mode Power Supply | |
| Number of Outputs | 1 | |
| Length | 105mm | |
| Cable Length | 1.5m | |
| Ripple And Noise | 50mV ac | |
| Efficiency | 87% | |
| Maximum Temperature | +40°C | |
| Width | 42mm | |
| Load Regulation | ±3% | |
| Standards Met | ErP Compliant | |
| Depth | 41.9mm | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | V | |
| Weight | 300g | |
| Select all | ||
|---|---|---|
Brand Egston | ||
Input Voltage 90 → 264V ac | ||
Output Voltage 5V dc | ||
Output Current 3A | ||
Plug Type Interchangeable | ||
Output Connector 0.7 x 2.37 mm, 1.35 x 3.5 mm, 1.7 x 4 mm, 2.1 x 5.5 mm, 2.5 x 5.5 mm | ||
Type Switched Mode Power Supply | ||
Number of Outputs 1 | ||
Length 105mm | ||
Cable Length 1.5m | ||
Ripple And Noise 50mV ac | ||
Efficiency 87% | ||
Maximum Temperature +40°C | ||
Width 42mm | ||
Load Regulation ±3% | ||
Standards Met ErP Compliant | ||
Depth 41.9mm | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level V | ||
Weight 300g | ||
- COO (Country of Origin):
- CZ