Gennum, GS2984-INE3 Adaptive Cable Equaliser 140m 3.135 → 3.465 V 16-Pin QFN

Bulk discount available

Subtotal (1 unit)*

£26.16

(exc. VAT)

£31.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£26.16
2 - 4£21.46
5 - 9£18.90
10 - 19£17.01
20 +£16.52

*price indicative

Packaging Options:
RS Stock No.:
691-0546
Mfr. Part No.:
GS2984-INE3
Brand:
Gennum
Find similar products by selecting one or more attributes.
Select all

Brand

Gennum

Maximum Data Rate

2.97Gbps

Maximum Equalisation Length

140m

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.85mm

Length

4mm

Width

4mm

Height

0.85mm

Maximum Operating Supply Voltage

3.465 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.135 V

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +85 °C

Operating Supply Voltage Range

3.135 → 3.465 V

Approvals

SMPTE 424M, SMPTE 292M and SMPTE 259M compliant.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy