LA150M Prism Audio, Audio Amplifier, 5-Pin

Bulk discount available

Subtotal (1 unit)*

£69.62

(exc. VAT)

£83.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£69.62
10 - 49£57.17
50 - 99£50.17
100 - 249£45.22
250 +£41.82

*price indicative

RS Stock No.:
505-5005
Mfr. Part No.:
LA150M
Brand:
Prism Audio
Find similar products by selecting one or more attributes.
Select all

Brand

Prism Audio

Pin Count

5

Height

85mm

Length

133mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy