RS PRO 30 W null Channel null, 60 Hz → 20 kHz Range
- RS Stock No.:
- 217-4670
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£116.70
(exc. VAT)
£140.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £116.70 |
| 10 - 24 | £110.87 |
| 25 + | £105.03 |
*price indicative
- RS Stock No.:
- 217-4670
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rated Power Output | 30 W | |
| Built In Paging Chime | Yes | |
| Frequency Response | 60 Hz → 20 kHz | |
| Operating Voltage | 100 → 120 V ac, 220 → 240V ac | |
| Weight | 4.6kg | |
| Depth | 260mm | |
| Height | 88mm | |
| Maximum Frequency Response | 20 kHz | |
| Maximum Operating Voltage | 120 V ac, 240 V ac | |
| Minimum Frequency Response | 60 Hz | |
| Minimum Operating Voltage | 100 V ac, 220 V ac | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rated Power Output 30 W | ||
Built In Paging Chime Yes | ||
Frequency Response 60 Hz → 20 kHz | ||
Operating Voltage 100 → 120 V ac, 220 → 240V ac | ||
Weight 4.6kg | ||
Depth 260mm | ||
Height 88mm | ||
Maximum Frequency Response 20 kHz | ||
Maximum Operating Voltage 120 V ac, 240 V ac | ||
Minimum Frequency Response 60 Hz | ||
Minimum Operating Voltage 100 V ac, 220 V ac | ||
Width 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
