RS PRO Volume Controller

Bulk discount available

Subtotal (1 unit)*

£37.85

(exc. VAT)

£45.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 13 April 2026
  • Plus 1 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£37.85
10 - 24£35.96
25 +£34.06

*price indicative

RS Stock No.:
406-0898
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Power Rating

100W

Mounting Type

Wall

Depth

59.6mm

Height

124mm

Width

116mm

Number of Gang Boxes

2

Knob Colour

White

Series

ATT

RoHS Status: Exempt

COO (Country of Origin):
TW

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy