Cloud 250 W 4 Channel null, 20 kHz Range
- RS Stock No.:
- 809-1091
- Mfr. Part No.:
- CXV425
- Brand:
- Cloud
Bulk discount available
Subtotal (1 unit)*
£1,111.97
(exc. VAT)
£1,334.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £1,111.97 |
| 3 + | £1,028.57 |
*price indicative
- RS Stock No.:
- 809-1091
- Mfr. Part No.:
- CXV425
- Brand:
- Cloud
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cloud | |
| Rated Power Output | 250 W | |
| Output Channels | 4 | |
| Rack Mountable | Yes | |
| Frequency Response | 20 kHz | |
| Operating Voltage | 230V | |
| Weight | 21kg | |
| Depth | 332mm | |
| Height | 132.5mm | |
| Maximum Frequency Response | 20 kHz | |
| Maximum Operating Voltage | 230 V | |
| Width | 482.6mm | |
| Select all | ||
|---|---|---|
Brand Cloud | ||
Rated Power Output 250 W | ||
Output Channels 4 | ||
Rack Mountable Yes | ||
Frequency Response 20 kHz | ||
Operating Voltage 230V | ||
Weight 21kg | ||
Depth 332mm | ||
Height 132.5mm | ||
Maximum Frequency Response 20 kHz | ||
Maximum Operating Voltage 230 V | ||
Width 482.6mm | ||
- COO (Country of Origin):
- CN