AVX Capacitor Array 220pF 100V dc ±10% 4-way C0G Dielectric , 0612 (1632M), W3A, Surface Mount
- RS Stock No.:
- 697-3232
- Mfr. Part No.:
- W3A41A221K4T2A
- Brand:
- AVX
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.975
(exc. VAT)
£7.175
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 1,400 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.239 | £5.98 |
| 125 - 600 | £0.192 | £4.80 |
| 625 - 1225 | £0.152 | £3.80 |
| 1250 - 1850 | £0.13 | £3.25 |
| 1875 + | £0.115 | £2.88 |
*price indicative
- RS Stock No.:
- 697-3232
- Mfr. Part No.:
- W3A41A221K4T2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 220pF | |
| Series | W3A | |
| Tolerance | ±10% | |
| Voltage | 100V dc | |
| Mounting Type | Surface Mount | |
| Number of Capacitors | 4 | |
| Dielectric | C0G | |
| Package/Case | 0612 (1632M) | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 220pF | ||
Series W3A | ||
Tolerance ±10% | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 4 | ||
Dielectric C0G | ||
Package/Case 0612 (1632M) | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
