AVX Array Capacitor 22pF 25V dc -20 → +50% 4-way C0G Dielectric , 0508 (1220M), W2F, Surface Mount

Bulk discount available

Subtotal (1 pack of 25 units)*

£1.75

(exc. VAT)

£2.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 100£0.07£1.75
125 - 600£0.067£1.68
625 - 1225£0.064£1.60
1250 - 1850£0.062£1.55
1875 +£0.06£1.50

*price indicative

Packaging Options:
RS Stock No.:
697-3323
Mfr. Part No.:
W2F43A2208AT1A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

22pF

Series

W2F

Tolerance

-20 → +50%

Voltage

25V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

C0G

Package/Case

0508 (1220M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

Tolerance Plus

+50%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy