TDK Capacitor Array 68pF 50V dc ±20% 4-way C0G Dielectric , 1206 (3216M), CKC, Surface Mount

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.80

(exc. VAT)

£3.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100£0.112£2.80
125 - 475£0.09£2.25
500 - 975£0.068£1.70
1000 - 1975£0.044£1.10
2000 +£0.034£0.85

*price indicative

Packaging Options:
RS Stock No.:
780-4828
Mfr. Part No.:
CKCA43C0G1H680K100AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

68pF

Series

CKC

Tolerance

±20%

Voltage

50V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

C0G

Package/Case

1206 (3216M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

Tolerance Plus

+20%

Warning

Not Recommended for New Design

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy