TDK Capacitor Array 100pF 50V dc ±20% 4-way C0G Dielectric , 1206 (3216M), CKC, Surface Mount
- RS Stock No.:
- 780-4837
- Mfr. Part No.:
- CKCA43C0G1H101K100AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.80
(exc. VAT)
£3.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.112 | £2.80 |
| 125 - 475 | £0.09 | £2.25 |
| 500 - 975 | £0.068 | £1.70 |
| 1000 - 1975 | £0.044 | £1.10 |
| 2000 + | £0.034 | £0.85 |
*price indicative
- RS Stock No.:
- 780-4837
- Mfr. Part No.:
- CKCA43C0G1H101K100AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100pF | |
| Series | CKC | |
| Tolerance | ±20% | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Number of Capacitors | 4 | |
| Dielectric | C0G | |
| Package/Case | 1206 (3216M) | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100pF | ||
Series CKC | ||
Tolerance ±20% | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 4 | ||
Dielectric C0G | ||
Package/Case 1206 (3216M) | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
Warning
Not Recommended for New Design
