Bedea 50m 2 Core Screened Microphone Cable, 0.08 mm² CSA
- RS Stock No.:
- 111-6263
- Mfr. Part No.:
- 10610520
- Brand:
- Bedea
Image representative of range
Bulk discount available
Subtotal (1 reel of 50 metres)*
£42.54
(exc. VAT)
£51.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | £42.54 | £0.851 |
| 5 - 9 | £40.85 | £0.817 |
| 10 + | £39.98 | £0.80 |
*price indicative
- RS Stock No.:
- 111-6263
- Mfr. Part No.:
- 10610520
- Brand:
- Bedea
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bedea | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.08 mm² | |
| Screened/Unscreened | Screened | |
| Insulation Material | PE | |
| Reel Length | 50m | |
| Characteristic Impedance | 47 Ω | |
| Size of Strands | 0.1 mm | |
| Length | 50m | |
| Capacitance Core To Core | 100pF/m | |
| Cable Shape | Multicore | |
| Core Strands | 10/0.1 mm | |
| American Wire Gauge | 28 AWG | |
| Number of Strands | 10 | |
| Screen Type | Helically Wound Copper | |
| Conductor Resistance | 230 Ω/km | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Conductor Strand Type | Stranded | |
| Sheath Colour | Grey | |
| Conductor Material | Copper | |
| Balanced | Yes | |
| Select all | ||
|---|---|---|
Brand Bedea | ||
Number of Cores 2 | ||
Cross Sectional Area 0.08 mm² | ||
Screened/Unscreened Screened | ||
Insulation Material PE | ||
Reel Length 50m | ||
Characteristic Impedance 47 Ω | ||
Size of Strands 0.1 mm | ||
Length 50m | ||
Capacitance Core To Core 100pF/m | ||
Cable Shape Multicore | ||
Core Strands 10/0.1 mm | ||
American Wire Gauge 28 AWG | ||
Number of Strands 10 | ||
Screen Type Helically Wound Copper | ||
Conductor Resistance 230 Ω/km | ||
Sheath Material Polyvinyl Chloride PVC | ||
Conductor Strand Type Stranded | ||
Sheath Colour Grey | ||
Conductor Material Copper | ||
Balanced Yes | ||
- COO (Country of Origin):
- DE