Gotham, 0.34 mm² CSA, 6mm od, 10m, Purple, GAC2 AES/EBU

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
176-9592
Mfr. Part No.:
GAC2 AES/EBU
Brand:
Gotham
Find similar products by selecting one or more attributes.
Select all

Brand

Gotham

Cross Sectional Area

0.34 mm²

Outer Diameter

6mm

Length

10m

Sheath Colour

Purple

American Wire Gauge

22 AWG

Size of Strands

0.25 mm

Core Strands

7/0.25 mm

Voltage Rating

500 V

Number of Strands

7

Cable Shape

Twisted Pair

COO (Country of Origin):
AT

Test


Test2


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy