Gotham Screened 3 Core, 0.2 mm² CSA, 5mm od, 10m, Black, GAC3-BLACK-10M

Subtotal (1 reel of 10 metres)*

£41.72

(exc. VAT)

£50.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£41.72£4.172

*price indicative

RS Stock No.:
218-1189
Mfr. Part No.:
GAC3-BLACK-10M
Brand:
Gotham
Find similar products by selecting one or more attributes.
Select all

Brand

Gotham

Number of Cores

3

Cross Sectional Area

0.2 mm²

Screened/Unscreened

Screened

Insulation Material

PVC

Outer Diameter

5mm

Length

10m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

96

Conductor Resistance

95 Ω/km

Conductor Material

Copper

Balanced

Yes

Capacitance Core To Core

150pF/m

Size of Strands

0.05 mm

Capacitance Core To Screen

240pF/m

Drain Wire

Yes

Core Strands

96/0.05 mm

Conductor Strand Type

Stranded

Cable Shape

Multicore

COO (Country of Origin):
AT

Test


Test2


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy