30m Cable Assembly Male 18 Way Connector to Female 18 Way Connector Female 18 Way Socket
- RS Stock No.:
- 800-3397
- Mfr. Part No.:
- 38102518
- Brand:
- Lapp Cable
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£212.22
(exc. VAT)
£254.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £212.22 |
| 10 + | £195.89 |
*price indicative
- RS Stock No.:
- 800-3397
- Mfr. Part No.:
- 38102518
- Brand:
- Lapp Cable
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp Cable | |
| Connector A | Male 18 Way Connector | |
| Connector B | Female 18 Way Connector | |
| Length | 30m | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Lapp Cable | ||
Connector A Male 18 Way Connector | ||
Connector B Female 18 Way Connector | ||
Length 30m | ||
Sheath Colour Black | ||
