CENTER DCL DIAM.68

Bulk discount available

Subtotal (1 unit)*

£2.94

(exc. VAT)

£3.53

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 14 unit(s), ready to ship from another location

Units
Per unit
1 - 9£2.94
10 - 49£2.80
50 +£2.65

*price indicative

RS Stock No.:
700-2924
Mfr. Part No.:
P26855
Brand:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Number of Gangs

1

Depth

40mm

Width

68mm

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy