WASP Wireless Laser Barcode Scanner
- RS Stock No.:
- 876-5831
- Mfr. Part No.:
- 633808928605
- Brand:
- WASP
Subtotal (1 unit)*
£949.00
(exc. VAT)
£1,138.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,004 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £949.00 |
*price indicative
- RS Stock No.:
- 876-5831
- Mfr. Part No.:
- 633808928605
- Brand:
- WASP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WASP | |
| Model | DT90 Numeric | |
| Product Type | Mobile Computer | |
| Scanning Technology | Laser | |
| Wireless | Yes | |
| Maximum Scan Distance | 20in | |
| Bluetooth | Yes | |
| Maximum Scan Rate | 100scans/s | |
| LCD Display | Yes | |
| Dimensions | 76 x 42 x 193 (Handheld) mm, 76 x 42 x 193(Pistol Grip) mm | |
| Weight | 1.4kg | |
| Height | 110mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 76 (Handheld) mm, 76 (Pistol Grip) mm | |
| Select all | ||
|---|---|---|
Brand WASP | ||
Model DT90 Numeric | ||
Product Type Mobile Computer | ||
Scanning Technology Laser | ||
Wireless Yes | ||
Maximum Scan Distance 20in | ||
Bluetooth Yes | ||
Maximum Scan Rate 100scans/s | ||
LCD Display Yes | ||
Dimensions 76 x 42 x 193 (Handheld) mm, 76 x 42 x 193(Pistol Grip) mm | ||
Weight 1.4kg | ||
Height 110mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Width 76 (Handheld) mm, 76 (Pistol Grip) mm | ||
- COO (Country of Origin):
- VN
