58 W Fluorescent, Ceiling Light, Diffuser, 1 Lamp, 1545 x 77 x 110 mm
- RS Stock No.:
- 400-9231
- Mfr. Part No.:
- CPC51
- Brand:
- Crompton Lighting
Image representative of range
Subtotal (1 pack of 2 units)*
£17.66
(exc. VAT)
£21.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £8.83 | £17.66 |
*price indicative
- RS Stock No.:
- 400-9231
- Mfr. Part No.:
- CPC51
- Brand:
- Crompton Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crompton Lighting | |
| Type | Diffuser | |
| Length | 1.545 m | |
| Width | 77 mm | |
| Wattage | 58 W | |
| Number of Lamps | 1 | |
| Lamp Type | Fluorescent | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Crompton Lighting | ||
Type Diffuser | ||
Length 1.545 m | ||
Width 77 mm | ||
Wattage 58 W | ||
Number of Lamps 1 | ||
Lamp Type Fluorescent | ||
IP Rating IP20 | ||
RoHS Status: Not Applicable
