58 W Fluorescent, Ceiling Light, Batten, 2 Lamp, Anti-corrosive, 1545 x 160 x 110 mm
- RS Stock No.:
- 400-9247
- Mfr. Part No.:
- CPC52
- Brand:
- Crompton Lighting
Image representative of range
Subtotal (1 pack of 2 units)*
£21.87
(exc. VAT)
£26.244
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £10.935 | £21.87 |
*price indicative
- RS Stock No.:
- 400-9247
- Mfr. Part No.:
- CPC52
- Brand:
- Crompton Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crompton Lighting | |
| Type | Diffuser | |
| Length | 1.545 m | |
| Width | 160 mm | |
| Depth | 110 mm | |
| Wattage | 58 W | |
| Number of Lamps | 2 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8/T12 | |
| Anti-corrosive | Yes | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Crompton Lighting | ||
Type Diffuser | ||
Length 1.545 m | ||
Width 160 mm | ||
Depth 110 mm | ||
Wattage 58 W | ||
Number of Lamps 2 | ||
Lamp Type Fluorescent | ||
Lamp Size T8/T12 | ||
Anti-corrosive Yes | ||
IP Rating IP20 | ||
RoHS Status: Not Applicable
