36 W LED, Ceiling Light, LED Module, 115 → 230 V ac Tile, 595 x 595 x 98 mm
- RS Stock No.:
- 773-7052
- Mfr. Part No.:
- Lumo2C
- Brand:
- PowerLED
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£121.26
(exc. VAT)
£145.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £121.26 |
| 2 - 4 | £113.91 |
| 5 + | £99.21 |
*price indicative
- RS Stock No.:
- 773-7052
- Mfr. Part No.:
- Lumo2C
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Type | LED Module | |
| Length | 595 mm | |
| Width | 595 mm | |
| Depth | 98 mm | |
| Wattage | 36 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Temperature | 5000K | |
| Voltage Rating | 115 → 230 V ac | |
| EU Energy Efficiency Rating | A+ | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Type LED Module | ||
Length 595 mm | ||
Width 595 mm | ||
Depth 98 mm | ||
Wattage 36 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Temperature 5000K | ||
Voltage Rating 115 → 230 V ac | ||
EU Energy Efficiency Rating A+ | ||
