18 W Fluorescent, Ceiling Light, Batten Tubular, 1 Lamp, Anti-corrosive, 665 x 101 x 101 mm
- RS Stock No.:
- 795-4768
- Brand:
- Crompton Lighting
Image representative of range
Subtotal (1 unit)*
£28.98
(exc. VAT)
£34.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,001 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.98 |
*price indicative
- RS Stock No.:
- 795-4768
- Brand:
- Crompton Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crompton Lighting | |
| Type | Batten | |
| Length | 665 mm | |
| Width | 101 mm | |
| Depth | 101 mm | |
| Wattage | 18 W | |
| Number of Lamps | 1 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand Crompton Lighting | ||
Type Batten | ||
Length 665 mm | ||
Width 101 mm | ||
Depth 101 mm | ||
Wattage 18 W | ||
Number of Lamps 1 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Anti-corrosive Yes | ||
