39 W, 40 W LED, Ceiling Light, Microwave Emergency Panel, 230 V ac Square, 1 Lamp, 600 x 600 x 56 mm

Subtotal (1 unit)*

£271.34

(exc. VAT)

£325.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£271.34

*price indicative

RS Stock No.:
828-2190
Mfr. Part No.:
EMR600/600-P-M
Brand:
DFX Technology
Find similar products by selecting one or more attributes.
Select all

Brand

DFX Technology

Type

Emergency, Flat Panel LED, Microwave Presence

Length

600 mm

Width

600 mm

Depth

56 mm

Wattage

40 W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Cool Daylight

Colour Temperature

6500K

Voltage Rating

216 → 253 V ac

Sensor

Microwave

EU Energy Efficiency Rating

A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy