39 W, 40 W LED, Ceiling Light, Microwave Emergency Panel, 230 V ac Square, 1 Lamp, 600 x 600 x 56 mm
- RS Stock No.:
- 828-2193
- Mfr. Part No.:
- EMR600/600-N-M
- Brand:
- DFX Technology
Subtotal (1 unit)*
£271.34
(exc. VAT)
£325.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.34 |
*price indicative
- RS Stock No.:
- 828-2193
- Mfr. Part No.:
- EMR600/600-N-M
- Brand:
- DFX Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFX Technology | |
| Type | Emergency, Flat Panel LED, Microwave Presence | |
| Length | 600 mm | |
| Width | 600 mm | |
| Depth | 56 mm | |
| Wattage | 40 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Cool White | |
| Colour Temperature | 4000K | |
| Voltage Rating | 216 → 253 V ac | |
| Sensor | Microwave | |
| EU Energy Efficiency Rating | A | |
| Select all | ||
|---|---|---|
Brand DFX Technology | ||
Type Emergency, Flat Panel LED, Microwave Presence | ||
Length 600 mm | ||
Width 600 mm | ||
Depth 56 mm | ||
Wattage 40 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Cool White | ||
Colour Temperature 4000K | ||
Voltage Rating 216 → 253 V ac | ||
Sensor Microwave | ||
EU Energy Efficiency Rating A | ||
