27 W LED Ceiling Light Amenity Light, 230 V ac Rectangular, 1 Lamp
- RS Stock No.:
- 828-2200
- Mfr. Part No.:
- 9361122A
- Brand:
- DFX Technology
Subtotal (1 unit)*
£364.37
(exc. VAT)
£437.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £364.37 |
*price indicative
- RS Stock No.:
- 828-2200
- Mfr. Part No.:
- 9361122A
- Brand:
- DFX Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFX Technology | |
| Type | Amenity Light | |
| Wattage | 27 W | |
| Number of Lamps | 1 | |
| Colour Tone | Cool Daylight | |
| Lamp Type | LED | |
| Colour Temperature | 6500K | |
| Voltage Rating | 230 V ac | |
| IP Rating | IP66 | |
| EU Energy Efficiency Rating | A+ | |
| Select all | ||
|---|---|---|
Brand DFX Technology | ||
Type Amenity Light | ||
Wattage 27 W | ||
Number of Lamps 1 | ||
Colour Tone Cool Daylight | ||
Lamp Type LED | ||
Colour Temperature 6500K | ||
Voltage Rating 230 V ac | ||
IP Rating IP66 | ||
EU Energy Efficiency Rating A+ | ||
- COO (Country of Origin):
- GB
