56 W LED Ceiling Light Batten, 230 V ac Rectangular, 1 Lamp, Anti-corrosive
- RS Stock No.:
- 828-2219
- Mfr. Part No.:
- NC5P
- Brand:
- DFX Technology
Subtotal (1 unit)*
£196.48
(exc. VAT)
£235.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.48 |
*price indicative
- RS Stock No.:
- 828-2219
- Mfr. Part No.:
- NC5P
- Brand:
- DFX Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFX Technology | |
| Type | Batten | |
| Length | 1.55 m | |
| Width | 100 mm | |
| Depth | 100 mm | |
| Wattage | 56 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Cool Daylight | |
| Colour Temperature | 6500K | |
| Lamp Size | T5 ft | |
| Voltage Rating | 230 V ac | |
| Anti-corrosive | Yes | |
| EU Energy Efficiency Rating | A | |
| Select all | ||
|---|---|---|
Brand DFX Technology | ||
Type Batten | ||
Length 1.55 m | ||
Width 100 mm | ||
Depth 100 mm | ||
Wattage 56 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Cool Daylight | ||
Colour Temperature 6500K | ||
Lamp Size T5 ft | ||
Voltage Rating 230 V ac | ||
Anti-corrosive Yes | ||
EU Energy Efficiency Rating A | ||
