AnalogicTech AAT3681IJS-4.2-T1, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 300mA 8-Pin, SC-70JW
- RS Stock No.:
- 700-2274P
- Mfr. Part No.:
- AAT3681IJS-4.2-T1
- Brand:
- AnalogicTech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-2274P
- Mfr. Part No.:
- AAT3681IJS-4.2-T1
- Brand:
- AnalogicTech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AnalogicTech | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70JW | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 4 → 7.5 V | |
| Dimensions | 2 x 1.75 x 0.85mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.85mm | |
| Width | 1.75mm | |
| Maximum Output Current | 300mA | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Current | 15mA | |
| Select all | ||
|---|---|---|
Brand AnalogicTech | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type SC-70JW | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 4 → 7.5 V | ||
Dimensions 2 x 1.75 x 0.85mm | ||
Length 2mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.85mm | ||
Width 1.75mm | ||
Maximum Output Current 300mA | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Current 15mA | ||