ISO-TECH IPS-2303S Programmable Linear Bench Power Supply, 2 Output
- RS Stock No.:
- 811-1237
- Mfr. Part No.:
- IPS-2303S
- Brand:
- ISO-TECH
Subtotal (1 unit)*
£343.40
(exc. VAT)
£412.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £343.40 |
*price indicative
- RS Stock No.:
- 811-1237
- Mfr. Part No.:
- IPS-2303S
- Brand:
- ISO-TECH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Output Voltage | 0 → 30 (Channel 1) V, 0 → 30 (Channel 2) V | |
| Output Current | 0 → 3A | |
| Number of Outputs | 2 | |
| Type | Programmable Linear Power Supply | |
| Power Rating | 180W | |
| Supply Voltage | 100 V ac, 120 V ac, 220 V ac, 230 V ac | |
| Number of Displays | 4 | |
| Input Connector | IEC 320 | |
| Output Connector | Binding Post Terminal | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Output Voltage 0 → 30 (Channel 1) V, 0 → 30 (Channel 2) V | ||
Output Current 0 → 3A | ||
Number of Outputs 2 | ||
Type Programmable Linear Power Supply | ||
Power Rating 180W | ||
Supply Voltage 100 V ac, 120 V ac, 220 V ac, 230 V ac | ||
Number of Displays 4 | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
- COO (Country of Origin):
- CN




