Fellowes Black, White Recycled Board Storage Bin, 102mm x 200mm x 280mm
- RS Stock No.:
- 479-8076
- Mfr. Part No.:
- 07355EU
- Brand:
- Fellowes
Subtotal (1 box of 50 units)*
£32.72
(exc. VAT)
£39.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £32.72 | £0.654 |
*price indicative
- RS Stock No.:
- 479-8076
- Mfr. Part No.:
- 07355EU
- Brand:
- Fellowes
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Height | 102mm | |
| Width | 200mm | |
| Depth | 280mm | |
| Colour | Black, White | |
| Material | Recycled Board | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Height 102mm | ||
Width 200mm | ||
Depth 280mm | ||
Colour Black, White | ||
Material Recycled Board | ||
RoHS Status: Not Applicable
