Panasonic PAN1315-HCI Bluetooth Module 2.1
- RS Stock No.:
- 731-5731
- Mfr. Part No.:
- PAN1315-HCI
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£6.31
(exc. VAT)
£7.57
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 175 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 1 | £6.31 |
| 2 - 4 | £6.18 |
| 5 + | £6.05 |
*price indicative
- RS Stock No.:
- 731-5731
- Mfr. Part No.:
- PAN1315-HCI
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 2.1 | |
| Maximum Output Power | +10.5dBm | |
| Receiver Sensitivity | -93dBm | |
| Supported Bus Interfaces | UART | |
| Dimensions | 6.5 x 9 x 1.8mm | |
| Height | 1.8mm | |
| Length | 9mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 2.1 | ||
Maximum Output Power +10.5dBm | ||
Receiver Sensitivity -93dBm | ||
Supported Bus Interfaces UART | ||
Dimensions 6.5 x 9 x 1.8mm | ||
Height 1.8mm | ||
Length 9mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Width 6.5mm | ||
- COO (Country of Origin):
- CN
