Panasonic PAN1321-SPP-85 Bluetooth Module 2.0
- RS Stock No.:
- 731-5744
- Mfr. Part No.:
- PAN1321-SPP-85
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£7.18
(exc. VAT)
£8.62
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 204 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 1 | £7.18 |
| 2 - 4 | £7.04 |
| 5 + | £6.89 |
*price indicative
- RS Stock No.:
- 731-5744
- Mfr. Part No.:
- PAN1321-SPP-85
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 2.0 | |
| Maximum Output Power | +3dBm | |
| Receiver Sensitivity | -86dBm | |
| Supported Bus Interfaces | UART | |
| Dimensions | 8.7 x 15.6 x 2.8mm³ | |
| Height | 2.8mm | |
| Length | 15.6mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 8.7mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 2.0 | ||
Maximum Output Power +3dBm | ||
Receiver Sensitivity -86dBm | ||
Supported Bus Interfaces UART | ||
Dimensions 8.7 x 15.6 x 2.8mm³ | ||
Height 2.8mm | ||
Length 15.6mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Width 8.7mm | ||
