Adeunis RF ARF7456B-UN Bluetooth Module 2.0

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£52.86

(exc. VAT)

£63.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£52.86
5 - 9£48.63
10 +£46.52

*price indicative

RS Stock No.:
736-9145
Mfr. Part No.:
ARF7456B-UN
Brand:
Adeunis RF
Find similar products by selecting one or more attributes.
Select all

Brand

Adeunis RF

Bluetooth Class

Class 1

Bluetooth Version

2.0

Maximum Output Power

100mW

Receiver Sensitivity

-85dBm

Supported Bus Interfaces

UART

Dimensions

18 x 33 x 5mm

Height

5mm

Length

33mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Width

5mm

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy