Adeunis RF ARF7678AAx-UN Bluetooth Module 2.1
- RS Stock No.:
- 781-1532
- Mfr. Part No.:
- ARF7678AAx-UN
- Brand:
- Adeunis RF
Bulk discount available
Subtotal (1 unit)*
£24.26
(exc. VAT)
£29.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 13 April 2026
- Plus 10 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £24.26 |
| 3 - 4 | £23.39 |
| 5 - 9 | £22.93 |
| 10 + | £22.38 |
*price indicative
- RS Stock No.:
- 781-1532
- Mfr. Part No.:
- ARF7678AAx-UN
- Brand:
- Adeunis RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adeunis RF | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 2.1 | |
| Maximum Output Power | 2mW | |
| Receiver Sensitivity | -86dBm | |
| Supported Bus Interfaces | PCM, UART | |
| Supported I/O Interfaces | Serial | |
| Dimensions | 22 x 14 x 3mm | |
| Height | 3mm | |
| Length | 22mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Adeunis RF | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 2.1 | ||
Maximum Output Power 2mW | ||
Receiver Sensitivity -86dBm | ||
Supported Bus Interfaces PCM, UART | ||
Supported I/O Interfaces Serial | ||
Dimensions 22 x 14 x 3mm | ||
Height 3mm | ||
Length 22mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Width 14mm | ||
- COO (Country of Origin):
- FR
Approvals
European Directive RTTE / EN300-328 / EN301-489 and US FCC part 15 (USA/CAN)
