Guidance Note 4: Protection Against Fire Book by IET Publication & Darrell Locke (Ed.), 6th edition

Subtotal (1 unit)*

£27.54

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.54

*price indicative

RS Stock No.:
764-5912
Mfr. Part No.:
978-1-84919-277-4
Brand:
IET
Find similar products by selecting one or more attributes.
Select all

Brand

IET

Title

Guidance Note 4: Protection Against Fire

Edition

6th

Date of Publication

2012

Author

IET Publication

Publisher

IET

Series

Electrical Guidance 17th Edition Amendment No. 1

Format

Paperback

Number of Pages

138

13 Digit ISBN

9781849192774

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy