Raspberry Pi Projects by Andrew Robinson & Mike Cook

Subtotal (1 unit)*

£13.25

(exc. VAT)

£15.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 04 May 2026
  • Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.25

*price indicative

RS Stock No.:
785-8499
Mfr. Part No.:
9781118555439
Brand:
John Wiley & Sons
Find similar products by selecting one or more attributes.
Select all

Brand

John Wiley & Sons

Title

Raspberry Pi Projects

Date of Publication

2013

Author

Andrew Robinson

Author First Name

Andrew

Author Last Name

Robinson

Additional Authors

Mike Cook

Publisher

Wiley

Series

Computer Hardware

Format

Paperback

Number of Pages

350

13 Digit ISBN

9781118555439

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy