RS PRO, 19 W White LED Bulkhead light, Clear, Opal
- RS Stock No.:
- 828-2162
- Mfr. Part No.:
- 93829-SQ28-P4-BR
- Brand:
- DFX Technology
Subtotal (1 unit)*
£109.28
(exc. VAT)
£131.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.28 |
*price indicative
- RS Stock No.:
- 828-2162
- Mfr. Part No.:
- 93829-SQ28-P4-BR
- Brand:
- DFX Technology
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFX Technology | |
| Type | Wall Mount | |
| Wattage | 19 W | |
| Lamp Type | LED | |
| Diffuser Type | Clear, Opal | |
| Light Output Colour | White | |
| Depth | 97 mm | |
| Diameter | 321mm | |
| Lamp Shape | 2D | |
| EU Energy Efficiency Rating | A+ | |
| Select all | ||
|---|---|---|
Brand DFX Technology | ||
Type Wall Mount | ||
Wattage 19 W | ||
Lamp Type LED | ||
Diffuser Type Clear, Opal | ||
Light Output Colour White | ||
Depth 97 mm | ||
Diameter 321mm | ||
Lamp Shape 2D | ||
EU Energy Efficiency Rating A+ | ||