Delta Plus Nylon PE Blue Safety Cap

Bulk discount available

Subtotal (1 unit)*

£17.27

(exc. VAT)

£20.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 April 2026
  • Plus 8 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£17.27
5 - 9£16.41
10 - 39£15.20
40 +£13.82

*price indicative

RS Stock No.:
504-4342
Mfr. Part No.:
COLTABL
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Protective Material

PE

Cap Material

Nylon

Fully Adjustable

Yes

Colour

Blue

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy