Delta Plus Nylon PE Black/Red Safety Cap
- RS Stock No.:
- 504-4358
- Mfr. Part No.:
- COLTAGR
- Brand:
- Delta Plus
Bulk discount available
Subtotal (1 unit)*
£16.82
(exc. VAT)
£20.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.82 |
| 5 - 9 | £15.98 |
| 10 - 39 | £14.80 |
| 40 + | £13.46 |
*price indicative
- RS Stock No.:
- 504-4358
- Mfr. Part No.:
- COLTAGR
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Protective Material | PE | |
| Cap Material | Nylon | |
| Fully Adjustable | Yes | |
| Colour | Black/Red | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Protective Material PE | ||
Cap Material Nylon | ||
Fully Adjustable Yes | ||
Colour Black/Red | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
