STMicroelectronics ST1284-01A8, Bus Terminator, 8bit-Bits, 28-Pin QSOP
- RS Stock No.:
- 714-7563
- Mfr. Part No.:
- ST1284-01A8
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.66
(exc. VAT)
£4.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.83 | £3.66 |
| 10 - 18 | £1.535 | £3.07 |
| 20 - 38 | £1.49 | £2.98 |
| 40 - 98 | £1.485 | £2.97 |
| 100 + | £1.19 | £2.38 |
*price indicative
- RS Stock No.:
- 714-7563
- Mfr. Part No.:
- ST1284-01A8
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Bits | 8bit | |
| Mounting Type | Surface Mount | |
| Package Type | QSOP | |
| Pin Count | 28 | |
| Dimensions | 9.98 x 3.98 x 1.5mm | |
| Length | 9.98mm | |
| Width | 3.98mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Bits 8bit | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Pin Count 28 | ||
Dimensions 9.98 x 3.98 x 1.5mm | ||
Length 9.98mm | ||
Width 3.98mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
