Lovato 3 Phase Busbar, 5 Module, 690V, 45mm Pitch
- RS Stock No.:
- 789-2932
- Mfr. Part No.:
- 11SMX9035
- Brand:
- Lovato
Image representative of range
Subtotal (1 unit)*
£12.34
(exc. VAT)
£14.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.34 |
*price indicative
- RS Stock No.:
- 789-2932
- Mfr. Part No.:
- 11SMX9035
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Rated Operational Voltage | 690V | |
| Material | Copper, PE | |
| Number Of Modules | 5 | |
| Electrical Phase | 3 | |
| Pitch | 45mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Rated Operational Voltage 690V | ||
Material Copper, PE | ||
Number Of Modules 5 | ||
Electrical Phase 3 | ||
Pitch 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
