Vulcascot 88mm Grey Cable Cover, 25 x 10 & 15 x 10mm Inside dia.
- RS Stock No.:
- 804-1898
- Mfr. Part No.:
- 26547071
- Brand:
- Vulcascot
Image representative of range
Bulk discount available
Subtotal (1 reel of 9 metres)*
£132.54
(exc. VAT)
£159.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | £132.54 | £14.727 |
| 15 + | £125.91 | £13.99 |
*price indicative
- RS Stock No.:
- 804-1898
- Mfr. Part No.:
- 26547071
- Brand:
- Vulcascot
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vulcascot | |
| Inside Diameter | 25 x 10 & 15 x 10mm | |
| Length | 88mm | |
| Width | 14 mm | |
| Colour | Grey | |
| Number of Channels | 1 | |
| Series | CableSafe | |
| Select all | ||
|---|---|---|
Brand Vulcascot | ||
Inside Diameter 25 x 10 & 15 x 10mm | ||
Length 88mm | ||
Width 14 mm | ||
Colour Grey | ||
Number of Channels 1 | ||
Series CableSafe | ||
- COO (Country of Origin):
- GB

