Erem Side Type Wire Cutter 115mm overall length, 1.6mm cutting capacity
- RS Stock No.:
- 239-6094
- Mfr. Part No.:
- 22204780
- Brand:
- Erem
Subtotal (1 unit)*
£56.99
(exc. VAT)
£68.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.99 |
*price indicative
- RS Stock No.:
- 239-6094
- Mfr. Part No.:
- 22204780
- Brand:
- Erem
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Type | Side | |
| Overall Length | 115mm | |
| Materials Cut | Copper Wire, Hard Wire | |
| Cutting Capacity | 1.6mm | |
| Cut Type | Side | |
| Electrostatic Discharge Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Type Side | ||
Overall Length 115mm | ||
Materials Cut Copper Wire, Hard Wire | ||
Cutting Capacity 1.6mm | ||
Cut Type Side | ||
Electrostatic Discharge Safe Yes | ||
RoHS Status: Not Applicable
