M20 Cable Gland Nickel Plated Brass, IP69K
- RS Stock No.:
- 694-8914
- Mfr. Part No.:
- 65900
- Brand:
- WISKA
Bulk discount available
Subtotal (1 unit)*
£62.73
(exc. VAT)
£75.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £62.73 |
| 5 - 9 | £59.60 |
| 10 + | £56.46 |
*price indicative
- RS Stock No.:
- 694-8914
- Mfr. Part No.:
- 65900
- Brand:
- WISKA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M20 | |
| Material | Nickel Plated Brass | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| IP Rating | IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M20 | ||
Material Nickel Plated Brass | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
IP Rating IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- DE
