Lapp Cable 59000 20mm Cable Gland Brass, IP68
- RS Stock No.:
- 839-5309
- Mfr. Part No.:
- 59000350
- Brand:
- Lapp Cable
Bulk discount available
Subtotal (1 unit)*
£7.72
(exc. VAT)
£9.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 118 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £7.72 |
| 15 - 49 | £7.33 |
| 50 + | £7.10 |
*price indicative
- RS Stock No.:
- 839-5309
- Mfr. Part No.:
- 59000350
- Brand:
- Lapp Cable
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp Cable | |
| Thread Size | 20mm | |
| Material | Brass | |
| Maximum Cable Diameter | 12.8mm | |
| Minimum Cable Diameter | 10.8mm | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Series | 59000 | |
| Select all | ||
|---|---|---|
Brand Lapp Cable | ||
Thread Size 20mm | ||
Material Brass | ||
Maximum Cable Diameter 12.8mm | ||
Minimum Cable Diameter 10.8mm | ||
IP Rating IP68 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Series 59000 | ||
