HellermannTyton Clear Polyethylene Grommet Edging
- RS Stock No.:
- 838-9982
- Mfr. Part No.:
- FPB
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£42.53
(exc. VAT)
£51.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £42.53 |
| 15 - 49 | £40.40 |
| 50 + | £39.13 |
*price indicative
- RS Stock No.:
- 838-9982
- Mfr. Part No.:
- FPB
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Grommet Edging | |
| Material | Polyethylene | |
| Colour | Clear | |
| Grommet Strip Length | 25m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Series | Flexiform | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Grommet Edging | ||
Material Polyethylene | ||
Colour Clear | ||
Grommet Strip Length 25m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Series Flexiform | ||
