HellermannTyton Heat Shrink Cable Marker Sleeve LHF Ladder Type Sleeve
- RS Stock No.:
- 815-6713
- Mfr. Part No.:
- 553-71042
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 box of 250 units)*
£364.56
(exc. VAT)
£437.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | £364.56 | £1.458 |
| 5 - 14 | £346.33 | £1.385 |
| 15 + | £335.40 | £1.342 |
*price indicative
- RS Stock No.:
- 815-6713
- Mfr. Part No.:
- 553-71042
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Accessory Type | Heat Shrink Marker | |
| For Use With | TrakMark DS, TT 430 Label Printer, TT4000+ | |
| Quantity | 250 | |
| Series | TULT DS | |
| Length | 50mm | |
| Width | 24.0 mm | |
| Label Colour | White | |
| Label Material | Polyolefin | |
| Resistant To | Chemicals, Solvents | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Accessory Type Heat Shrink Marker | ||
For Use With TrakMark DS, TT 430 Label Printer, TT4000+ | ||
Quantity 250 | ||
Series TULT DS | ||
Length 50mm | ||
Width 24.0 mm | ||
Label Colour White | ||
Label Material Polyolefin | ||
Resistant To Chemicals, Solvents | ||
- COO (Country of Origin):
- DK
