HellermannTyton Ovalgrip Slide On Cable Marker, Pre-printed 8 Grey 1.8 → 6.3mm Dia. Range

Bulk discount available

Subtotal (1 unit)*

£20.67

(exc. VAT)

£24.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£20.67
15 - 49£19.64
50 +£18.60

*price indicative

RS Stock No.:
234-8124
Mfr. Part No.:
533-05045
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

Slide On

Legend

8

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Grey

Length

4.5mm

Quantity

1000

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Resistant To

Acids, Bases, Greases, Oils

Operating Temperature Range

-65 → +105 °C

Cable Diameter Range

1.8 → 6.3mm

Series

Ovalgrip

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy