HellermannTyton Ovalgrip Slide On Cable Marker, Pre-printed 3 Orange 1.7 → 3.6mm Dia. Range

Bulk discount available

Subtotal (1 unit)*

£12.61

(exc. VAT)

£15.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 14£12.61
15 - 49£11.98
50 +£11.35

*price indicative

RS Stock No.:
234-8556
Mfr. Part No.:
533-02037
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

Slide On

Legend

3

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Colour

Orange

Length

4mm

Quantity

1000

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Resistant To

Acids, Bases, Greases, Oils

Cable Diameter Range

1.7 → 3.6mm

Series

Ovalgrip

Operating Temperature Range

-65 → +105 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy