HellermannTyton Ovalgrip Slide On Cable Marker, Pre-printed N Pink 1.2 → 2.3mm Dia. Range
- RS Stock No.:
- 322-4798
- Mfr. Part No.:
- 533-00016
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£11.99
(exc. VAT)
£14.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £11.99 |
| 15 - 49 | £11.39 |
| 50 + | £10.79 |
*price indicative
- RS Stock No.:
- 322-4798
- Mfr. Part No.:
- 533-00016
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Slide On | |
| Legend | N | |
| Minimum Cable Diameter | 1.2mm | |
| Maximum Cable Diameter | 2.3mm | |
| Colour | Pink | |
| Length | 4mm | |
| Quantity | 1000 | |
| Material | PVC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Resistant To | Acids, Bases, Greases, Oils | |
| Operating Temperature Range | -65 → +105 °C | |
| Cable Diameter Range | 1.2 → 2.3mm | |
| Series | Ovalgrip | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Slide On | ||
Legend N | ||
Minimum Cable Diameter 1.2mm | ||
Maximum Cable Diameter 2.3mm | ||
Colour Pink | ||
Length 4mm | ||
Quantity 1000 | ||
Material PVC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Resistant To Acids, Bases, Greases, Oils | ||
Operating Temperature Range -65 → +105 °C | ||
Cable Diameter Range 1.2 → 2.3mm | ||
Series Ovalgrip | ||
- COO (Country of Origin):
- FR
