HellermannTyton Ovalgrip Push On Cable Marker, Pre-printed S Pink 1.2 → 2.3mm Dia. Range
- RS Stock No.:
- 322-5016
- Mfr. Part No.:
- 533-05028
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£20.67
(exc. VAT)
£24.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £20.67 |
| 15 - 49 | £19.64 |
| 50 + | £18.60 |
*price indicative
- RS Stock No.:
- 322-5016
- Mfr. Part No.:
- 533-05028
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Push On | |
| Legend | S | |
| Minimum Cable Diameter | 1.2mm | |
| Maximum Cable Diameter | 3.6mm | |
| Colour | Pink | |
| Length | 4mm | |
| Quantity | 1000 | |
| Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Resistant To | Acids, Bases, Greases, Oils | |
| Operating Temperature Range | -40 → +80 °C | |
| Cable Diameter Range | 1.2 → 2.3mm | |
| Series | Ovalgrip | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Push On | ||
Legend S | ||
Minimum Cable Diameter 1.2mm | ||
Maximum Cable Diameter 3.6mm | ||
Colour Pink | ||
Length 4mm | ||
Quantity 1000 | ||
Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Resistant To Acids, Bases, Greases, Oils | ||
Operating Temperature Range -40 → +80 °C | ||
Cable Diameter Range 1.2 → 2.3mm | ||
Series Ovalgrip | ||
- COO (Country of Origin):
- FR
